SiT8021AI-J4-XXS-16.000000E

SiTime
788-8021AIJ4XS16E
SiT8021AI-J4-XXS-16.000000E

Mfr.:

Description:
MEMS Oscillators 16MHz 2.25V-3.63V 100ppm -40C +85C

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.66 $16.60
$1.58 $79.00
$1.53 $153.00
$1.44 $360.00
$1.42 $710.00
Full Reel (Order in multiples of 1000)
$1.42 $1,420.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
1.5 mm x 0.8 mm
16 MHz
100 PPM
15 pF
2.25 V
3.63 V
LVCMOS
- 40 C
+ 85 C
SiT8021
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Length: 1.5 mm (0.059 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.8 mm (0.031 in)
Unit Weight: 139.137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99