SiT5356AI-FQ-33VT-20.000000X
See Product Specifications
Mfr.:
Description:
TCXO Oscillators 20MHz 3.3V 0.1ppm -40 to 85C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 250) | ||
| $103.57 | $25,892.50 | |
Similar Products
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Canada
