R8-124AP

Shin Chin
112-R8-124AP
R8-124AP

Mfr.:

Description:
Battery Testers Tester, 5-30VDC

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 200   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.93 $4,386.00
$17.54 $8,770.00
$16.23 $16,230.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Battery Testers
RoHS:  
5 VDC to 30 VDC
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Battery Testers
Factory Pack Quantity: 10
Subcategory: Test Equipment
Type: Tester
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN