GW6DME40NFC

Sharp Microelectronics
Not Assigned
GW6DME40NFC

Mfr.:

Description:
White LEDs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: White LEDs
White LEDs
SMD/SMT
Neutral White
4000 K
4650 lm
82
950 mA
50 V
24 mm
20 mm
1.8 mm
Brand: Sharp Microelectronics
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS