GW5BTF50K00

Sharp Microelectronics
Not Assigned
GW5BTF50K00

Mfr.:

Description:
LED Lighting Modules 6.7Watt Mini Zenigata - 5000 Kelvin CCT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: LED Lighting Modules
LED Modules
45 LED
White (Cool White)
5000 K
410 lm
640 mA
10.2 V
12 mm
15 mm
Brand: Sharp Microelectronics
Color Rendering Index - CRI: 87
Height: 1.6 mm
Power Rating: 6.7 W
Product Type: LED Bulbs & Modules
Size: 15 mm x 12 mm x 1.6 mm
Subcategory: LED Lighting
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS