GP2Y0D815Z0F

Sharp Microelectronics
852-GP2Y0D815Z0F
GP2Y0D815Z0F

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Dist Meas Sensor Digital, 15cm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor ICs & Embedded Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrel Size: 13.6 mm x 7 mm x 7.95 mm
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.95 mm
Length: 13.6 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 300 mV to 7 V
Output Configuration: Digital
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Distance: 150 mm
Sensing Method: Optical
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 6.2 VDC
Supply Voltage - Min: 2.7 VDC
Width: 7 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
9031809090
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS