SHT31A-DIS-B2.5kS

Sensirion
403-SHT31ADIS-B2.5KS
SHT31A-DIS-B2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,730

Stock:
11,730 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.04 $8.04
$7.24 $36.20
$6.93 $69.30
$6.56 $164.00
$6.31 $315.50
$6.09 $609.00
$5.61 $2,805.00
$5.43 $5,430.00
Full Reel (Order in multiples of 2500)
$5.24 $13,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$8.06
Min:
1

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
+/- 0.3 C
600 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity, Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT3xA-DIS
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.282
Unit Weight: 88.185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9025801000
ECCN:
EAR99