SHT31-DIS-P10KS

Sensirion
403-SHT31-DIS-P10KS
SHT31-DIS-P10KS

Mfr.:

Description:
Board Mount Humidity Sensors Board Mount Humidity Sensors RH/ T Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$4.65 $46,500.00

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
Reel
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Humidity Sensors
Series: SHT3x-DIS
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101472-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SHT3x-DIS Digital Humidity & Temperature Sensors

Sensirion SHT3x-DIS Digital Humidity and Temperature Sensors build on a CMOSens® sensor chip to provide high intelligence, reliability, and accuracy. The board-mount SHT3x-DIS offers enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speed up to 1MHz. SHT35-DIS components offer typical accuracy of ±1.5% relative humidity (RH) and ±0.1°C for the SHT35 devices. SHT3x-DIS features a 2.5mm x 2.5mm x 0.9mm (LxWxH) footprint and a 2.4V to 5.5V supply voltage range.

SHT3x Temperature & Humidity Sensors

Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.