SFM4100-Air-N2-Legris

Sensirion
403-SFM4100AIR
SFM4100-Air-N2-Legris

Mfr.:

Description:
Flow Sensors Sensor device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$295.07 $295.07
$275.87 $1,379.35
$268.41 $2,684.10
$260.11 $6,502.75
$256.62 $10,264.80
120 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Mass Flow Meter
Air, Non-Aggressive Gases
20 slm
3 %
Bidirectional
5 V to 9 V
6.25 mm
Polyamide (PA)
Brand: Sensirion
Connection Method: Legris Carstick
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Output Type: Digital
Packaging: Tray
Product Type: Flow Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 9 V
Supply Voltage - Min: 5 V
Tradename: CMOSens
Part # Aliases: 1-100688-02
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026801000
USHTS:
9031808085
ECCN:
EAR99

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.

SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.