SEN65-SIN-T

Sensirion
403-SEN65-SIN-T
SEN65-SIN-T

Mfr.:

Description:
Air Quality Sensors PM, NOx, VOC, RH & T sensor platform

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 746

Stock:
746 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.58 $51.58
$43.49 $217.45
$40.42 $404.20
$36.70 $917.50
$34.12 $1,706.00
$33.11 $3,311.00
$33.09 $13,897.80

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
0.45 C
3.15 V
3.45 V
+ 10 C
+ 40 C
SEN6x
Brand: Sensirion
Current Rating: 4.6 mA
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 420
Subcategory: Sensors
Part # Aliases: 3.001.203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SEN65 Air Quality Sensor

Sensirion SEN65 Air Quality Sensor combines multiple sensors in an ideal form factor and can measure up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index). The innovative design allows for customization, simplifies integration, and reduces costs. The SPS6x is at the core of the SEN65, which is a miniaturized, MEMS-based particulate matter sensing component.

SEN6x Air Quality Sensors

Sensirion SEN6x is an Indoor Air Quality (IAQ) monitoring and sensing platform that combines multiple air quality sensors into one compact form factor. This sensor platform can measure up to nine environmental parameters that include PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2, and/or HCHO. The SEN6x platform incorporates an all-in-one design and pre-integrated algorithms, eliminating the need for multiple sensor integrations and complex optimizations. The innovative design saves cost, time, and resources during the integration and avoids potential delays compared to individual sensor integration.