UCLAMP0561P.TNT

Semtech
947-UCLAMP0561P.TNT
UCLAMP0561P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 05V, 1-Line Surge protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,745

Stock:
3,745 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.92 $1.92
$1.21 $12.10
$0.798 $79.80
$0.622 $311.00
$0.517 $517.00
$0.51 $1,275.00
Full Reel (Order in multiples of 10000)
$0.484 $4,840.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
SLP1608P2
80 A
1.6 kW
800 pF
30 kV
30 kV
- 40 C
+ 125 C
uClamp
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: uClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

µClampxx61P High Power MicroClamp® 1-Line ESDs

Semtech µClamp® µClampxx61P High Power MicroClamp 1-Line ESDs are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. Semtech µClampxx61P features large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.