SX1272IMLTRT

Semtech
947-SX1272IMLTRT
SX1272IMLTRT

Mfr.:

Description:
RF Transceiver HIGH LINK BUDGET TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,943

Stock:
3,943 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.08 $13.08
$11.52 $115.20
$10.83 $270.75
$10.21 $1,021.00
$9.72 $2,430.00
$9.39 $4,695.00
$9.16 $9,160.00
Full Reel (Order in multiples of 3000)
$8.31 $24,930.00
6,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
860 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, LoRa, OOK
1.8 V
3.7 V
11.2 mA
125 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 117 dBm to - 137 dBm
Series: SX1272
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 1.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542310302
ECCN:
5A991.b.4.b

SX1272 & SX1273 Low Power Long Range Transceivers

Semtech SX1272 and SX1273 Low Power Long Range Transceivers provide exceptional phase noise, selectivity, receiver linearity, and IIP3 for low current consumption. These transceivers feature a LoRa® (Long Range) modem with ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. The SX1272 and SX1273 components offer a built-in temperature sensor, low battery indicator, built-in bit synchronizer for clock recovery, preamble detection, and a -40°C to +85°C operating temperature range.