SCAJ4F

Semtech
947-SCAJ4F
SCAJ4F

Mfr.:

Description:
Bridge Rectifiers A 1PHFW 5A FAST 400V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Bridge Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single Phase Bridge
Screw Mount
Quick Connect
19.4 mm x 19.4 mm x 7.6 mm
4.5 A
400 V
1.2 V
25 A
- 55 C
+ 150 C
19.4 mm
19.4 mm
7.6 mm
SCAJ
Bulk
Brand: Semtech
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

CAHTS:
9504409099
CNHTS:
8504409999
USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH