SC4212MLTRT

Semtech
947-SC4212MLTRT
SC4212MLTRT

Mfr.:

Description:
LDO Voltage Regulators 500MA LOW VIN LDO LINEAR REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,215

Stock:
24,215 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.69 $2.69
$1.99 $19.90
$1.81 $45.25
$1.61 $161.00
$1.51 $377.50
$1.47 $735.00
$1.41 $1,410.00
Full Reel (Order in multiples of 3000)
$1.27 $3,810.00
$1.22 $7,320.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLPD-8
Adjustable
1 A
1 Output
Positive
10 uA
1.5 V
6 V
Adjustable
- 40 C
+ 85 C
400 mV
SC42
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC4212EVB
Dropout Voltage - Max: 500 mV
Line Regulation: 0.2 %/V
Load Regulation: 0.5 %/A
Operating Supply Current: 3 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Very Low Dropout Regulator
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SC42 Low Input & Dropout Regulators

Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.