Z7D391

Semitec
954-Z7D391
Z7D391

Mfr.:

Description:
Varistors 390V 1250A 8.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$0.944 $9.44
$0.603 $60.30
$0.56 $112.00
$0.473 $236.50
$0.405 $405.00
$0.365 $730.00
$0.324 $1,620.00
$0.298 $2,980.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z7D
PCB Mount
Radial
250 VAC
320 VDC
775 V
22.5 mm
6.5 kA
35 J
900 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Unit Weight: 823.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99