12D2-13LCS

Semitec
954-12D2-13LCS
12D2-13LCS

Mfr.:

Description:
NTC Thermistors 12ohms 4amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.06 $10.60
$0.91 $18.20
$0.878 $43.90
$0.746 $74.60
$0.649 $324.50
$0.589 $589.00
$0.54 $1,080.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC Thermistors
RoHS:  
D2
12 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
14.5 mm
18 mm
Bulk
Brand: Semitec
Current Rating: 4 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC