10D2-13LC

Semitec
954-10D2-13LC
10D2-13LC

Mfr.:

Description:
NTC Thermistors 10ohms 4amps Clinch lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 186

Stock:
186 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.27 $12.70
$1.01 $20.20
$0.952 $47.60
$0.929 $92.90
$0.781 $390.50
$0.734 $734.00
$0.674 $1,348.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC Thermistors
RoHS:  
REACH - SVHC:
D2
3050 K
10 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
14.5 mm
18 mm
14.5 mm
8 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC