2121-DKF-0060

Semflex / Cinch Connectivity Solutions
530-2121-DKF-0060
2121-DKF-0060

Mfr.:

Description:
RF Cable Assemblies SMA Plug 2X 60"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$497.09 $497.09
$422.61 $4,226.10
$403.62 $10,090.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.524 m (5 ft)
50 Ohms
18 GHz
Gray
Bulk
Brand: Semflex / Cinch Connectivity Solutions
Product Type: RF Cable Assemblies
Series: SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 133.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544422900
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99

DKF Test Cable Assemblies

Semflex / Cinch Connectivity DKF Test Cable Assemblies offer reliable performance up to 18GHz. These cable assemblies are available in straight or right-angle male versions with SMA or N connector options. They are offered in standard lengths from 1' to 5' with a gray jacket color. Semflex / Cinch Connectivity DKF Test Cable Assemblies are ideal for use in test equipment, high temperature (+200°C), and low temperature (-65°C) applications.

DKF Metric Test Cable Assemblies

Semflex / Cinch Connectivity Solutions DKF Metric Test Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance rating, and 500 cycles of durability. Depending on the model, DKF Cable Assemblies feature high-performance HP190S cable and strain relief boots that can handle everyday handling. Semflex DKF Metric Test Cable Assemblies have custom lengths available and are ideal for production test setups, production use, and high-end test laboratories.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.