MS414GE

Seiko Semiconductors
628-MS414GE
MS414GE

Mfr.:

Description:
Coin Cell Battery Recharge Battery RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
Price:
$3.57
Min:
1

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
MS414
Lithium Manganese Silicon (LiMnSi)
3 V
2 mAh
Rechargeable
Pressure Contact
Horizontal
4.8 mm
1.4 mm
- 20 C
+ 60 C
Tray
Brand: Seiko Semiconductors
Product Type: Coin Cell Battery
Factory Pack Quantity: 200
Subcategory: Battery
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8507609000
CNHTS:
8506000000
USHTS:
8507600090
JPHTS:
850760000
TARIC:
8507800090
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99