SR920SW

Seiko Instruments
628-SR920SW
SR920SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 46mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 296

Stock:
296 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
$3.47 $34.70
$3.05 $152.50
$2.87 $287.00
$2.62 $524.00
$2.51 $1,255.00
$2.37 $2,370.00
$2.20 $5,500.00
$2.08 $10,400.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR69
Silver Oxide
1.55 V
46 mAh
Non-Rechargeable
Pressure Contact
9.5 mm
2.05 mm
- 10 C
+ 60 C
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506400010
USHTS:
8506401010
ECCN:
EAR99