SR726W

Seiko Instruments
628-SR726W
SR726W

Mfr.:

Description:
Coin Cell Battery 0% Hg High Drain 1.55V; 34mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 263

Stock:
263 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$2.22 $22.20
$1.95 $97.50
$1.83 $183.00
$1.67 $334.00
$1.60 $800.00
$1.37 $1,370.00
$1.28 $3,200.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR59
Silver Oxide
1.55 V
34 mAh
Non-Rechargeable
Pressure Contact
7.9 mm
2.6 mm
- 10 C
+ 60 C
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: High Drain Battery
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99