SR521SW

Seiko Instruments
628-SR521SW
SR521SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 16mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 654

Stock:
654 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.36 $13.60
$1.19 $59.50
$1.12 $112.00
$1.03 $206.00
$0.984 $492.00
$0.949 $949.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR63
Silver Oxide
1.55 V
16 mAh
Non-Rechargeable
Pressure Contact
5.8 mm
2.15 mm
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99