SR1130W

Seiko Instruments
628-SR1130W
SR1130W

Mfr.:

Description:
Coin Cell Battery 0% Hg High Drain 1.55V; 80mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 295

Stock:
295 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$4.23 $42.30
$3.72 $186.00
$3.49 $349.00
$3.27 $654.00
$3.07 $1,535.00
$2.90 $2,900.00
$2.68 $6,700.00
$2.54 $12,700.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR54
Silver Oxide
1.55 V
80 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
3.05 mm
- 10 C
+ 60 C
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: High Drain Battery
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99