114992302

Seeed Studio
713-114992302
114992302

Mfr.:

Description:
Enclosures for Single Board Computing The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:
49 Can Ship Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.30 $28.30

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Aluminum
Black
108 mm
76 mm
38 mm
Brand: Seeed Studio
Features: Acrylic Side Plate, Cooling Fan with a Heat Sink, I/O Ports and Slots, Rigid Aluminum Body
For Use With: Raspberry Pi 4
Housing Color: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99