113020091

Seeed Studio
713-113020091
113020091

Mfr.:

Description:
Sub-GHz Development Tools Grove - LoRa-E5 (STM32WLE5JC)

In Stock: 406

Stock:
406 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.20 $26.20

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Sub-GHz Development Tools
Development Modules
868 MHz to 915 MHz
STM32WLE5JC
3.3 V/5 V
UART
- 40 C
+ 85 C
LoRa/LoRaWAN
Brand: Seeed Studio
Dimensions: 40 mm x 20 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Grove LoRa-E5 (STM32WLE5JC) Module

Seeed Studio Grove LoRa-E5 (STM32WLE5JC) Module is an easy-to-use wireless radio module that supports LoRaWAN protocol on the EU868 and US915 frequency. This module offers easy control by AT command via UART connection and features rapid prototyping with plug-and-play Grove interfaces. Typical applications include LoRaWAN sensor nodes, any wireless communication application, and IoT device testing and development.