109060022

Seeed Studio
713-109060022
109060022

Mfr.:

Description:
Logic Analyzers DSLogic U3Pro16 1Ghz Sampling 16 Channel USB3.0 - Portable Logic Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$573.47 $573.47

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Logic Analyzers
1 GHz
16 Channel
Brand: Seeed Studio
Height: 9 mm
Interface Type: USB
Length: 79 mm
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030899090
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO