104020268

Seeed Studio
713-104020268
104020268

Mfr.:

Description:
TFT Displays & Accessories Grove -1.22 Inch IPS Display - 240x240 Resolution, IPS(SCK and SDA), Full-View Angle, 65 Colors, -20 to 70 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.32 $12.32

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: TFT Displays & Accessories
IPS TFT LCD Displays
1.22 in
240 x 240
SPI
3.3 V, 5 V
Brand: Seeed Studio
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524120000
JPHTS:
852412000
TARIC:
8524120000
MXHTS:
8524120100
BRHTS:
85241200
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO