103020015

Seeed Studio
713-103020015
103020015

Mfr.:

Description:
Daughter Cards & OEM Boards Grove Cape for BeagleBone Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Daughter Cards & OEM Boards
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Expansion Boards
BeagleBone Series
Brand: Seeed Studio
Description/Function: Grove cape for BeagleBone series
Dimensions: 69.9 mm x 54.8 mm x 17.5 mm
Interface Type: I2C, UART
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: Grove
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Grove
Part # Aliases: 811001001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517790000
TARIC:
8517709000
ECCN:
EAR99