102110641

Seeed Studio
713-102110641
102110641

Mfr.:

Description:
Embedded Box Computers Jetson SUB Mini PC-Black with Jetson Xavier NX module, OLED screen, passive heat dissipation design, no-fan designing, 256GB SATA SSD, WiFi, Antennas and pre-installed JetPack System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,751.73 $1,751.73

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Embedded Box Computers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Embedded Box Computers
Nvidia
Carmel ARM v8.2
- 25 C
+ 80 C
205 mm x 130 mm x 65 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 8 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
TARIC:
8471410000
ECCN:
5A002.A