102010610

Seeed Studio
713-102010610
102010610

Mfr.:

Description:
Development Boards & Kits - Wireless XIAO MG24 Sense - Silicon Labs EFR32MG24, Matter Native over Thread, Arduino Compatible, On-Board IMU/Micphone/Antenna, 19 GPIOs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 179

Stock:
179
Can Ship Immediately
On Order:
41
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.90 $16.90

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M33
EFR32MG24
Brand: Seeed Studio
Data Bus Width: 32 bit
For Use With: Multiprotocol Wireless SoC
Product Type: Development Boards & Kits - Wireless
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO MG24 Sense Development Board

Seeed Studio XIAO MG24 Sense Development Board is an ultra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC), featuring a high-performance 78MHz Arm® Cortex®-M33 core. The XIAO MG24 Sense is Matter® native over Thread® and BLUETOOTH® Low Energy 5.3, all supported by the Arduino® Core. With 4MB Flash onboard, 19 GPIOs, LED, and an onboard charging circuit, the development board boasts extremely low operating currents and ultra-low-power modes, making it an ideal choice for Internet of Things (IoT) applications, especially battery-powered projects utilizing Matter protocols. Additionally, the onboard analog microphone and six-axis IMU sensors make the Seeed Studio XIAO MG24 Sense a great fit for TinyML applications such as posture detection.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.