101020872

Seeed Studio
713-101020872
101020872

Mfr.:

Description:
Capacitive Touch Sensors Grove - 12 Key Capacitive I2C Touch Sensor V3 (MPR121)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55

Stock:
55 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.78 $11.78

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Capacitive Touch Sensors
Button, Proximity
12 Channel
I2C
60 mm x 20 mm x 7 mm
- 40 C
+ 85 C
Brand: Seeed Studio
Operating Supply Voltage: 5 V, 3.3 V
Product Type: Touch Sensors
Series: Grove
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.