4304.6079

Schurter
693-4304.6079
4304.6079

Mfr.:

Description:
AC Power Entry Modules 6765 PWR ENTRY MODUL 10A 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 121

Stock:
121 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.16 $21.16
$19.27 $192.70
$18.57 $464.25
$17.70 $4,425.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
6765
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 25
Subcategory: Power Entry
Part # Aliases: 6765XBB21A10044
Unit Weight: 32.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99