4300.0105

Schurter
693-4300.0105
4300.0105

Mfr.:

Description:
AC Power Entry Modules APPLIANCE INLET C8 QUICK CONNECT TERMNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,579

Stock:
1,579 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.73 $17.30
$1.55 $38.75
$1.47 $147.00
$1.36 $408.00
$1.31 $655.00
$1.25 $1,250.00
$1.17 $2,925.00
$1.13 $5,650.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-8
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8536690000
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2570 IEC Appliance Terminals

Schurter 2570 IEC Appliance Terminals are designed to allow connections to the equipment circuitry using a separate detachable AC line cord. These Schurter terminals have a high-quality Polyamide 6 (PA6) housing which has a flammability rating of UL 94V-0. The 2570 terminals have an operating temperature range of -25°C to +70°C, a panel thickness of 0.6mm to 2mm for snap-in, and 1.5mm for split-panel. These terminals are available in inlet C8 solder, quick connect, and PCB variants and are suitable for appliances with protection class II.