XACB04

Schneider Electric
996-XACB04
XACB04

Mfr.:

Description:
Pushbutton Enclosures 4 BUTTON PENDANT W/O KO IN BASE

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$437.70 $437.70
$419.80 $2,099.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Enclosures
Polyester
499 mm
98 mm
XACB04
Brand: Schneider Electric
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 4 Button
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
3917390000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC