RXM2AB3BD

Schneider Electric
996-RXM2AB3BD
RXM2AB3BD

Mfr.:

Description:
Industrial Relays Plug-in Relay 250V 10A RXM+LED NO MAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.98 $16.98
$14.81 $148.10
$14.63 $292.60
$14.28 $714.00
$14.11 $1,411.00
$13.99 $2,798.00
$13.89 $6,945.00
$13.79 $13,790.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
Plug In
Industrial Relays
Quick Connect
2 Form C (DPDT-NO, NC)
12 A
Plug Pin
Non-Latching
24 VDC
650 Ohms
120 VAC
Silver Nickel (AgNi)
RXM
Brand: Schneider Electric
Contact Form: DPDT (2 Form C)
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490090
CNHTS:
8536411090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.