9GA1248G40011

Sanyo Denki
978-9GA1248G40011
9GA1248G40011

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 48VDC, 134CFM, 11.52W, 57dBA, Low Power, Ribless, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.62 $111.62
$92.97 $929.70
$85.17 $2,555.10
$85.16 $5,109.60
$84.96 $10,195.20
270 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
48 VDC
134 CFM (3.8 m3/min)
6400 RPM
Ball
57 dBA
11.52 W
PWM
Plastic
Wire Leads - 3
9GA Type
Brand: Sanyo Denki
Current Type: DC
Pressure Type: 1.47 in H2O
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with PULSE SENSOR. Please see TEST/QUALITY DATA

docs on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-19

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

San Ace 120 9GA Type Low Power Consumption Fans

Sanyo Denki San Ace 120 9GA Type Low Power Consumption Fans operate within a -20°C to +70°C temperature range. Sanyo Denki San Ace 120 9GA fans feature 45% decreased power consumption and 63% increased static pressure than the current model. The PWM control function of these fans enables external control for low noise and higher energy efficiency.