9CR0812H801

Sanyo Denki
978-9CR0812H801
9CR0812H801

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x80mm, 12VDC, Counter Rotating, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
80 mm
80 mm
80 mm
12 VDC
140 CFM (4 m3/min)
7000 RPM
68 dBA
43.2 W
Tachometer
Plastic
Wire Leads
CR Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 40 mmAq
Product Type: DC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Part # Aliases: 2380881
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99