109P0612M601

Sanyo Denki
978-109P0612M601
109P0612M601

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:
39 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.91 $22.91
$19.00 $190.00
$17.44 $436.00
$16.31 $815.50
$15.78 $1,578.00

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
10.6 CFM (0.3 m3/min)
3200 RPM
Ball
25 dBA
1.08 W
Tachometer
Plastic
Wire Leads - 3
9P Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 2137408
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99