SDINDDH4-32G

SanDisk
467-SDINDDH4-32G
SDINDDH4-32G

Mfr.:

Description:
Universal Flash Storage - UFS 32GB iNAND 8521 UFS 2.1 WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133

Stock:
133 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.38 $51.38
$47.55 $475.50
$46.04 $1,151.00
$44.90 $2,245.00
$43.79 $4,379.00
$43.77 $10,942.50

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
RoHS:  
32 GB
SLC
- 25 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1 mm
v2.1 Gen 5
8521
Brand: SanDisk
Mounting Style: SMD/SMT
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Tradename: iNAND
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8523510000
ECCN:
5A992.C

iNAND® 8521 Embedded Flash Drives

SanDisk iNAND® 8521 Embedded Flash Drives (EFD) are an advanced flash storage solution. These SanDisk drives are built with 64-layer 3D NAND technology and a fast UFS2.1 controller that provides endurance and performance. These EFDs offer good sequential write performance for fast file transfer and content download. The 8521 EFDs provide improved read performance through an optimized controller architecture that results in quick system boot-up and app launch. These EFDs feature plug-and-play integration, Field Firmware Upgrade (FFU), health and diagnostic report, 5th gen smartSLC technology, multiple RPMB regions, and secure write protection.