TC114-2830-L-S

Samtec
200-TC1142830LS
TC114-2830-L-S

Mfr.:

Description:
Standard Circular Contacts Terminal for MCPK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,039

Stock:
1,039 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.155 $0.16
$0.152 $1.52
$0.146 $731.46

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
Phosphor Bronze
30 AWG to 28 AWG
Crimp
Gold
Stamped and Formed
TC114
Tube
Brand: Samtec
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 15
Subcategory: Circular Connectors
Tradename: AccliMate
Unit Weight: 537.808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99