SMP-PC-P-HG-ST-MT2

Samtec
200-SMPPCPHGSTMT2
SMP-PC-P-HG-ST-MT2

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm Straight SMP Plug, Mitt, Au Contact and Body, .093" PCB, 40GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.86 $19.86
$18.05 $180.50
$16.41 $410.25
$15.04 $752.00
$13.88 $1,388.00
$12.89 $3,867.00
$12.03 $6,015.00
$11.19 $11,190.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMP
Plug (Pin)
50 Ohms
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Samtec
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

SMP 50Ω RF Connectors

Samtec SMP 50Ω RF Connectors offers a precision, 50Ω impedance series with bullet adapters in two standard lengths and interfaces for tight, more secure connections. These connectors are available in right-angle and straight orientations and a selection of mounting styles. Samtec SMP 50Ω RF Connectors provide performance up to 40GHz and compensate for misalignment in X and Y directions. The series includes non-magnetic options for medical and aerospace applications.