PRFIA-292-P-P-S

Samtec
200-PRFIA-292-P-P-S
PRFIA-292-P-P-S

Mfr.:

Description:
RF Adapters - In Series 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
36 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$117.35 $117.35
$111.77 $1,117.70
$106.45 $2,661.25
$101.40 $5,070.00
$97.22 $9,722.00
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - In Series
2.92 mm
Plug
Normal
Plug
Normal
50 Ohms
40 GHz
1.15
Gold
Stainless Steel
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.