PCIE-036-02-F-D-TH

Samtec
200-PCIE03602FDTH
PCIE-036-02-F-D-TH

Mfr.:

Description:
PCI Express / PCI Connectors 1.00 mm PCI Express(R) Gen 3 Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,596

Stock:
3,596 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.98 $2.98
$2.06 $226.60
$1.83 $925.98
$1.57 $1,588.84
$1.46 $2,922.92
$1.28 $6,420.48
$1.13 $11,311.30

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PCI Express / PCI Connectors
RoHS:  
PCI Express
36 Position
Through Hole
Vertical
Solder Pin
Phosphor Bronze
Gold
PCIE
Board Thickness: 7.65 mm
Brand: Samtec
Current Rating: 2.2 A
Description/Function: PCI express card sockets
Height: 11 mm
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Tube
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 22
Subcategory: Card Edge Connectors
Tradename: PCI Express
Unit Weight: 6.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.