MMSST-03-20-F-06.00-D-K-LDS

Samtec
200-MMSST0320F6DKLDS
MMSST-03-20-F-06.00-D-K-LDS

Mfr.:

Description:
Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$3.21 $160.50
$2.74 $274.00
$2.53 $1,265.00
$2.09 $2,090.00
$1.99 $3,980.00
$1.76 $8,800.00
$1.53 $15,300.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
MMSST
Discrete Wire Cable Assemblies
Socket
6 Position
Socket
6 Position
Female / Female
152.4 mm
20 AWG
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polytetrafluoroethylene (PTFE)
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini Mate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99