JSO-1015-03-L

Samtec
200-JSO101503L
JSO-1015-03-L

Mfr.:

Description:
Standoffs & Spacers SUREWARE JACK SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,713

Stock:
1,713 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.32 $16.32
$14.14 $353.50
$11.98 $599.00
$8.70 $870.00
$7.29 $3,645.00
$6.82 $6,820.00
$5.86 $14,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Jack Screw
10.15 mm
Stainless Steel
8 mm
Male
Bag
Brand: Samtec
Product Type: Standoffs, Spacers & Supports
Series: JSO
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 8.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8547200000
CNHTS:
7318190000
USHTS:
7318190000
TARIC:
8547200090
ECCN:
EAR99

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

.050" LP Array™ Low Profile High-Density Arrays

Samtec .050 LP Array™ Low Profile, Open-Pin-Field High-Density Arrays feature a dual beam contact system on a 1.27mm x 1.27mm (.050" x .050") pitch grid for maximum grounding and routing flexibility. The series is available in 4mm, 4.5mm, and 5mm mated heights with up to 320 total pins in 4-, 6- or 8-row configurations. These Samtec connectors support 28+ Gbps applications and are Final Inch® certified for Break Out Region trace routing recommendations to save time and be cost-effective. Standard lead-free solder crimp simplifies IR reflow terminations and improves solder joint reliability.