IP5-01-05.0-L-S-1-TR

Samtec
200-IP50105.0LS1TR
IP5-01-05.0-L-S-1-TR

Mfr.:

Description:
RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$5.15 $51.50
$4.90 $122.50
$4.67 $233.50
$4.60 $460.00
Full Reel (Order in multiples of 200)
$4.48 $896.00
$4.46 $1,784.00
$4.17 $4,170.00
$3.98 $7,960.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Single Port Connectors
IP5
Plug (Pin)
50 Ohms
9.5 GHz
Solder
Straight
Standard
Through Hole
Reel
Cut Tape
Brand: Samtec
Product Type: RF Connectors / Coaxial Connectors
Series: IP5
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Tradename: IsoRate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99