IMPCC-02-02

Samtec
200-IMPCC-02-02
IMPCC-02-02

Mfr.:

Description:
Power to the Board mPOWER Cable Holder for Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:
98
Can Ship Immediately
On Order:
100
Expected 2026-03-16
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.52 $126.00
$2.16 $216.00
$2.00 $1,000.00
$1.61 $1,610.00
$1.50 $3,000.00
$1.31 $6,550.00
$1.10 $11,000.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
300 V
2 Position
Cable Mount / Free Hanging
Crimp
2 mm
IMPCC
Bulk
mPOWER
Brand: Samtec
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Wire Housings
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99