FFSD-08-D-16.00-01-N-R

Not Assigned
FFSD-08-D-16.00-01-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDC Socket Cable
IDC Socket
16 Position
IDC Socket
16 Position
1.27 mm
Female / Female
406.4 mm
30 AWG
Brand: Samtec
Current Rating: 2.3 A
Jacket Color: Grey
Jacket Material: Polyvinyl Chloride (PVC)
Product: Flat IDC Wire Cables
Product Type: Ribbon Cables / IDC Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090