ESW-110-23-F-D

Samtec
200-ESW-110-23-F-D
ESW-110-23-F-D

Mfr.:

Description:
PC / 104 Connectors .100 Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
82 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.03 $6.03
$3.96 $435.60
$3.36 $1,700.16
$2.92 $2,955.04
$2.56 $5,125.12
$2.03 $10,182.48
$1.44 $14,414.40

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC / 104 Connectors
RoHS:  
Sockets
20 Position
Solder
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Color: Black
Packaging: Tube
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Factory Pack Quantity: 22
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99