ESW-101-33-L-S

Samtec
200-ESW-101-33-L-S
ESW-101-33-L-S

Mfr.:

Description:
PC / 104 Connectors .100 Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
67 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.07 $53.50
$0.85 $85.00
$0.691 $345.50
$0.59 $590.00
$0.518 $1,036.00
$0.418 $2,090.00
$0.302 $3,020.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC / 104 Connectors
RoHS:  
Stackthrough
1 Position
Solder Pin
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Color: Black
Packaging: Bulk
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Series: ESW
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99